Part Details for SR305E105MAATR1 by KYOCERA AVX Components
Results Overview of SR305E105MAATR1 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR305E105MAATR1 Information
SR305E105MAATR1 by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR305E105MAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79927678
|
Verical | Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2405 | Americas - 2000 |
|
$0.3576 | Buy Now |