Part Details for SR3040PT by Taiwan Semiconductor
Results Overview of SR3040PT by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR3040PT Information
SR3040PT by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR3040PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR3040PT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 30A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9265 | Buy Now |
DISTI #
SR3040PT
|
Avnet Americas | Diode Schottky 40V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR3040PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8895 / $0.9223 | Buy Now |
DISTI #
821-SR3040PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.9290 / $1.0100 | Order Now |
Part Details for SR3040PT
SR3040PT CAD Models
SR3040PT Part Data Attributes
|
SR3040PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR3040PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR3040PT
This table gives cross-reference parts and alternative options found for SR3040PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3040PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR3040PTC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | SR3040PT vs SR3040PTC0G |
SR3040PT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Use a high-quality output capacitor with low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, ensure the input voltage is within the recommended range and the device is operated within the specified temperature range.
-
The maximum safe operating temperature for the SR3040PT is 125°C. However, it's recommended to operate the device at a temperature below 100°C to ensure optimal performance and reliability.
-
Yes, the SR3040PT is suitable for high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions, and additional testing and validation may be required to ensure compliance with specific industry standards.
-
Use an oscilloscope to monitor the input and output voltages, and check for any signs of oscillation or noise. Verify the PCB layout and component selection meet the recommended specifications. Also, ensure the device is properly cooled, and the thermal pad is connected to a solid ground plane.