Part Details for SR301C474KAR by KYOCERA AVX Components
Results Overview of SR301C474KAR by KYOCERA AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR301C474KAR Information
SR301C474KAR by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR301C474KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87791605
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 67000 |
|
$0.3415 / $0.3929 | Buy Now |
DISTI #
84382970
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 500 |
|
$1.6400 / $1.7000 | Buy Now |
DISTI #
53046497
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2051 | Americas - 97 |
|
$0.3173 | Buy Now |
DISTI #
69153070
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2143 | Americas - 71 |
|
$0.2938 | Buy Now |