Part Details for SR301C334KARTR1 by Kyocera AVX Components
Results Overview of SR301C334KARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR301C334KARTR1 Information
SR301C334KARTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR301C334KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3814
|
Newark | Capacitor, ceramic,330Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR301C334KARTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 / $0.6670 | Buy Now |
DISTI #
SR301C334KARTR1-ND
|
DigiKey | CAP CER 0.33UF 100V X7R RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
DISTI #
SR301C334KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ? 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR301C334KARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5424 / $0.5537 | Buy Now |
DISTI #
581-SR301C334KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF X7R 1 0 % 5.08 mm RoHS: Compliant | 0 |
|
$0.6310 / $1.7800 | Order Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
SR301C334KARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor 033 uF 100 V 10 X7R Radial Leaded (Alt: SR301C334KARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR301C334KARTR1
SR301C334KARTR1 CAD Models
SR301C334KARTR1 Part Data Attributes
|
SR301C334KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301C334KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301C334KARTR1
This table gives cross-reference parts and alternative options found for SR301C334KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301C334KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR301C334KAR | Kyocera AVX Components | $0.7770 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SR301C334KARTR1 vs SR301C334KAR |
SL301C334KAB | Kyocera AVX Components | $1.1957 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | SR301C334KARTR1 vs SL301C334KAB |
SR651C334KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | SR301C334KARTR1 vs SR651C334KAR |
SL301C334KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | SR301C334KARTR1 vs SL301C334KABT |
SR651C334KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | SR301C334KARTR1 vs SR651C334KARAP1 |
SR651C334KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | SR301C334KARTR1 vs SR651C334KART |
SR651C334KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.33uF, 3015 | SR301C334KARTR1 vs SR651C334KARTR1 |
SL301C334KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | SR301C334KARTR1 vs SL301C334KABTR1 |
SRR07D334KWA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | SR301C334KARTR1 vs SRR07D334KWA |
SRR07D334KGS | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | SR301C334KARTR1 vs SRR07D334KGS |
SR301C334KARTR1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR301C334KARTR1 is 260°C (500°F) for 10 seconds or less, with a peak temperature of 240°C (464°F) for 5 seconds or less.
-
Yes, SR301C334KARTR1 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, cadmium, and others above the specified limits.
-
The ESR of SR301C334KARTR1 is 0.05 ohms maximum at 100 kHz and 20°C (68°F).
-
Yes, SR301C334KARTR1 is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10 G peak acceleration, and 3 hours per axis.
-
The MSL of SR301C334KARTR1 is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity.