Part Details for SR301C224KARTR2 by Kyocera AVX Components
Results Overview of SR301C224KARTR2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR301C224KARTR2 Information
SR301C224KARTR2 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR301C224KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6201
|
Newark | Capacitor, ceramic,220Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR301C224KARTR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.4080 | Buy Now |
DISTI #
478-SR301C224KARTR2CT-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2595 In Stock |
|
$0.3619 / $1.0200 | Buy Now |
DISTI #
SR301C224KARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ? 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR301C224KARTR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3139 / $0.3296 | Buy Now |
DISTI #
581-SR301C224KARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.22 uF X7R 10 % 5.08 mm RoHS: Compliant | 1897 |
|
$0.3610 / $1.0200 | Buy Now |
|
Quest Components | 1360 |
|
$0.4560 / $1.1400 | Buy Now | |
DISTI #
SR301C224KARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor 022 uF 100 V 10 X7R Radial Leaded (Alt: SR301C224KARTR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR301C224KARTR2
SR301C224KARTR2 CAD Models
SR301C224KARTR2 Part Data Attributes
|
SR301C224KARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301C224KARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301C224KARTR2
This table gives cross-reference parts and alternative options found for SR301C224KARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301C224KARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR301C224KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3015, RADIAL LEADED | SR301C224KARTR2 vs SR301C224KAA |
SR301C224KAATR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3015, RADIAL LEADED | SR301C224KARTR2 vs SR301C224KAATR2 |
SR301C224KARTR2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR301C224KARTR2 is 260°C (500°F) for 10 seconds or less, with a peak temperature of 240°C (464°F) for 5 seconds or less.
-
Yes, SR301C224KARTR2 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and halogen-free materials.
-
The MSL of SR301C224KARTR2 is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity without requiring baking or drying before soldering.
-
Yes, SR301C224KARTR2 is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration, and 3 mm peak-to-peak amplitude.
-
The shelf life of SR301C224KARTR2 is 2 years from the date of manufacture, provided it is stored in its original packaging and under recommended storage conditions (20°C to 30°C, 60% to 90% relative humidity).