Part Details for SR301A103JARTR2 by Kyocera AVX Components
Results Overview of SR301A103JARTR2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR301A103JARTR2 Information
SR301A103JARTR2 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR301A103JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5765
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR301A103JARTR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.8400 | Buy Now |
DISTI #
478-SR301A103JARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6037 | Buy Now |
DISTI #
SR301A103JARTR2
|
Avnet Americas | - Tape and Reel (Alt: SR301A103JARTR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.5360 / $1.5680 | Buy Now |
DISTI #
581-SR301A103JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 5 % 5.08 mm RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
Part Details for SR301A103JARTR2
SR301A103JARTR2 CAD Models
SR301A103JARTR2 Part Data Attributes
|
SR301A103JARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301A103JARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301A103JARTR2
This table gives cross-reference parts and alternative options found for SR301A103JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301A103JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL651A103JABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | SR301A103JARTR2 vs SL651A103JABT |
SR301A103JAATR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR301A103JARTR2 vs SR301A103JAATR2 |