-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR291C104KARTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6189
|
Newark | Capacitor, ceramic,100Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR291C104KARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
478-11038-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8261 In Stock |
|
$0.0590 / $0.3100 | Buy Now |
DISTI #
SR291C104KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR291C104KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SR291C104KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% RoHS: Compliant | 8000 |
|
$0.0820 / $0.3100 | Buy Now |
DISTI #
V72:2272_10762170
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1852 Container: Cut Strips | Americas - 7330 |
|
$0.1961 / $0.1996 | Buy Now |
DISTI #
V36:1790_10762170
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2441 | Americas - 3000 |
|
$0.1178 | Buy Now |
DISTI #
V79:2366_27165578
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 2116 | Americas - 760 |
|
$0.1222 / $0.1235 | Buy Now |
DISTI #
SR291C104KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0990 | Buy Now |
DISTI #
SR291C104KARTR1
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, THT, Leads: radial Min Qty: 1 | 54 |
|
$0.1570 / $0.4990 | Buy Now |
DISTI #
SR291C104KARTR1
|
IBS Electronics | CAPACITOR CERAMIC 100NF 100VDC 10-% TOL 10+, % TOL X7R-TC CODE -15 15%-TC Min Qty: 3000 Package Multiple: 1 | 2000 |
|
$0.0741 / $0.0775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR291C104KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR291C104KARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
This table gives cross-reference parts and alternative options found for SR291C104KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR291C104KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR201C104KART | Kyocera AVX Components | $0.1070 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | SR291C104KARTR1 vs SR201C104KART |
SR201C104KARTR1 | Kyocera AVX Components | $0.1623 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR291C104KARTR1 vs SR201C104KARTR1 |
SL221C104KAB | Kyocera AVX Components | $0.2350 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR291C104KARTR1 vs SL221C104KAB |
SR221C104KAR | Kyocera AVX Components | $0.3809 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR291C104KARTR1 vs SR221C104KAR |
SR201C104KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR291C104KARTR1 vs SR201C104KAR |
SR211C104KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR291C104KARTR1 vs SR211C104KART |
NCM21X7R104K100TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR291C104KARTR1 vs NCM21X7R104K100TRF |
SL201C104KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR291C104KARTR1 vs SL201C104KABTR1 |
SR211C104KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR291C104KARTR1 vs SR211C104KAR |
SR211C104KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR291C104KARTR1 vs SR211C104KARAP1 |
The recommended soldering temperature for SR291C104KARTR1 is 260°C (500°F) for a maximum of 10 seconds.
Yes, SR291C104KARTR1 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of SR291C104KARTR1 is 0.05 ohms maximum at 100 kHz and 20°C.
Yes, SR291C104KARTR1 is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and industrial applications.
The MSL of SR291C104KARTR1 is 3, which means it can withstand exposure to moisture for up to 168 hours without damage.