Part Details for SR215C393MARTR1 by Kyocera AVX Components
Results Overview of SR215C393MARTR1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR215C393MARTR1 Information
SR215C393MARTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR215C393MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR215C393MARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1259 | Buy Now |
DISTI #
SR215C393MARTR1
|
Avnet Americas | - Tape and Reel (Alt: SR215C393MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1190 / $0.1215 | Buy Now |
DISTI #
581-SR215C393MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.039 uF X7R 20% RoHS Long Leads RoHS: Compliant | 0 |
|
$0.1220 / $0.5400 | Order Now |
Part Details for SR215C393MARTR1
SR215C393MARTR1 CAD Models
SR215C393MARTR1 Part Data Attributes
|
SR215C393MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C393MARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C393MARTR1
This table gives cross-reference parts and alternative options found for SR215C393MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C393MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR205C393MA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215C393MARTR1 vs SR205C393MA-RTR1 |
SR215C393MA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215C393MARTR1 vs SR215C393MA-RTR1 |
SR215C393MARTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED | SR215C393MARTR1 vs SR215C393MARTR2 |
NCM20X7R393M50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | SR215C393MARTR1 vs NCM20X7R393M50F |
SR205C393MA-RTR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215C393MARTR1 vs SR205C393MA-RTR2 |
SR205C393MA-R | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215C393MARTR1 vs SR205C393MA-R |
NCM21X7R393M50TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR215C393MARTR1 vs NCM21X7R393M50TRF |
SR225C393MA-R | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215C393MARTR1 vs SR225C393MA-R |
SR205C393MARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED | SR215C393MARTR1 vs SR205C393MARTR1 |
SR205C393MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED | SR215C393MARTR1 vs SR205C393MAR |