-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211C104KAR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6052
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, Radial, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR211C104KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1717 |
|
$0.0750 / $0.3200 | Buy Now |
DISTI #
98AC2646
|
Newark | Cap 0.1Uf 100Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: Yes |Kyocera Avx SR211C104KAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$0.1090 | Buy Now |
DISTI #
478-3185-ND
|
DigiKey | CAP CER 0.1UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1698 In Stock |
|
$0.0772 / $0.3300 | Buy Now |
DISTI #
SR211C104KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 ?F, 100 V, ? 10%, Radial Leaded, X7R, 5.08 mm - Bulk (Alt: SR211C104KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 93 |
|
$0.0586 / $0.0647 | Buy Now |
DISTI #
36K6052
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 ?F, 100 V, ? 10%, Radial Leaded, X7R, 5.08 mm - Bulk (Alt: 36K6052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6 Partner Stock |
|
$0.1090 / $0.3220 | Buy Now |
DISTI #
581-SR211C104KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% N 581-SR211C104K RoHS: Compliant | 92 |
|
$0.0740 / $0.3300 | Buy Now |
DISTI #
E02:0323_01304178
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1580 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2451 | Europe - 15365 |
|
$0.0717 | Buy Now |
DISTI #
70195738
|
RS | Capacitor Ceramic, Radial .1 uF, 100V, 10%, X7R Min Qty: 1000 Package Multiple: 1 Container: Bulk | 2380 |
|
$0.2940 / $0.3270 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 100nF 100V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 18Bag |
|
$0.0575 / $0.0660 | Buy Now |
DISTI #
SR211C104KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% N 581-SR211C104K RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0610 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR211C104KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C104KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
This table gives cross-reference parts and alternative options found for SR211C104KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C104KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR201C104KAR | Kyocera AVX Components | $0.1048 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C104KAR vs SR201C104KAR |
SR211C104KARTR1 | Kyocera AVX Components | $0.1523 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C104KAR vs SR211C104KARTR1 |
SR291C104KARTR1 | Kyocera AVX Components | $0.1677 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | SR211C104KAR vs SR291C104KARTR1 |
SR291C104KART | Kyocera AVX Components | $0.1900 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR211C104KAR vs SR291C104KART |
SL211C104KAB | Kyocera AVX Components | $0.1900 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C104KAR vs SL211C104KAB |
SL221C104KAB | Kyocera AVX Components | $0.2215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C104KAR vs SL221C104KAB |
NCM21X7R104K100TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C104KAR vs NCM21X7R104K100TRF |
SR591C104KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C104KAR vs SR591C104KAR |
SL211C104KABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR211C104KAR vs SL211C104KABAP1 |
SL211C104KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | SR211C104KAR vs SL211C104KABTR1 |
The recommended soldering temperature for SR211C104KAR is 260°C (500°F) for a maximum of 10 seconds.
Yes, SR211C104KAR is compatible with lead-free soldering processes.
The maximum voltage derating for SR211C104KAR is 80% of the rated voltage.
Yes, SR211C104KAR is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, SR211C104KAR is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.