Part Details for SR1650C by Uniohm Corp
Results Overview of SR1650C by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1650C Information
SR1650C by Uniohm Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SR1650C
SR1650C CAD Models
SR1650C Part Data Attributes
|
SR1650C
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
SR1650C
Uniohm Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SR1650C
This table gives cross-reference parts and alternative options found for SR1650C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1650C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR1650C | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, Silicon, TO-220AB, TO-220, 3 PIN | SR1650C vs SR1650C |
SR1650C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | SR1650C vs SR1650C |
SBL1650CTP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | SR1650C vs SBL1650CTP |
SBL1650CT | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | SR1650C vs SBL1650CT |
SBL1650CT | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SR1650C vs SBL1650CT |
SBL1650CT | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | SR1650C vs SBL1650CT |