Part Details for SR1645C by Rectron Semiconductor
Results Overview of SR1645C by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1645C Information
SR1645C by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR1645C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SR1645C
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A 45V Schottky RoHS: Compliant | 0 |
|
$0.4340 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4582 / $0.6680 | Buy Now |
Part Details for SR1645C
SR1645C CAD Models
SR1645C Part Data Attributes
|
SR1645C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1645C
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
SR1645C Frequently Asked Questions (FAQ)
-
A good PCB layout for the SR1645C should ensure that the input and output capacitors are placed close to the device, and the input and output traces are kept short and wide to minimize inductance and resistance. Additionally, a solid ground plane and a separate power plane can help to reduce noise and improve stability.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, consider adding a small resistor (e.g. 10Ω) in series with the output capacitor to dampen any oscillations.
-
The SR1645C can operate up to a maximum ambient temperature of 85°C, but it's recommended to derate the output current and voltage to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
While the SR1645C is a reliable device, it may not meet the specific requirements of high-reliability or automotive applications. It's recommended to consult with Rectron Semiconductor or a qualified reliability engineer to determine if the SR1645C meets the necessary standards and requirements for your specific application.
-
To troubleshoot issues with the SR1645C, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are of high quality and properly connected. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. If the issue persists, consult the datasheet and application notes, or contact Rectron Semiconductor's technical support for further assistance.