Part Details for SR152A820JAR by Kyocera AVX Components
Results Overview of SR152A820JAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR152A820JAR Information
SR152A820JAR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR152A820JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3514
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR152A820JAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1300 | Buy Now |
DISTI #
SR152A820JAR-ND
|
DigiKey | CAP CER 82PF 200V NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1350 | Buy Now |
DISTI #
SR152A820JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 200 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR152A820JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR152A820JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 82 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 3004 |
|
$0.1210 / $0.5500 | Buy Now |
DISTI #
SR152A820JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor 82 pF 200 V 5 C0G NP0 Radial Leaded (Alt: SR152A820JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR152A820JAR
SR152A820JAR CAD Models
SR152A820JAR Part Data Attributes
|
SR152A820JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A820JAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A820JAR
This table gives cross-reference parts and alternative options found for SR152A820JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A820JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR152A820JARTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | SR152A820JAR vs SR152A820JARTR2 |
SR152A820JARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | SR152A820JAR vs SR152A820JARTR1 |
NCM15NPO820J200F | NIC Components Corp | Check for Price | Cap,Ceramic,82pF,200VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | SR152A820JAR vs NCM15NPO820J200F |
SR152A820JA-RTR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR152A820JAR vs SR152A820JA-RTR2 |
SR152A820JA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR152A820JAR vs SR152A820JA-RTR1 |
SR152A820JA-R | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR152A820JAR vs SR152A820JA-R |