Part Details for SR152A680JAR by Kyocera AVX Components
Results Overview of SR152A680JAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR152A680JAR Information
SR152A680JAR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR152A680JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3620
|
Newark | Capacitor, ceramic,68Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR152A680JAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1300 | Buy Now |
DISTI #
SR152A680JAR-ND
|
DigiKey | CAP CER 68PF 200V C0G/NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1350 | Buy Now |
DISTI #
SR152A680JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 200 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR152A680JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR152A680JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 68 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 630 |
|
$0.1180 / $0.5500 | Buy Now |
DISTI #
SR152A680JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor 68 pF 200 V 5 C0G NP0 Radial Leaded (Alt: SR152A680JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR152A680JAR
SR152A680JAR CAD Models
SR152A680JAR Part Data Attributes
|
SR152A680JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A680JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A680JAR
This table gives cross-reference parts and alternative options found for SR152A680JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A680JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR072A680JAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SR152A680JAR vs SR072A680JAR |
SL152A680JABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAR vs SL152A680JABTR1 |
NCM15NPO680J200TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SR152A680JAR vs NCM15NPO680J200TRF |
NCM15NPO680J200F | NIC Components Corp | Check for Price | Cap,Ceramic,68pF,200VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | SR152A680JAR vs NCM15NPO680J200F |
SL152A680JAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1510, RADIAL LEADED | SR152A680JAR vs SL152A680JAB |
SL152A680JABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAR vs SL152A680JABAP1 |
SR152A680JA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR152A680JAR vs SR152A680JA-RTR1 |
SR152A680JART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAR vs SR152A680JART |
SR072A680JART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAR vs SR072A680JART |
SL152A680JABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | SR152A680JAR vs SL152A680JABT |
SR152A680JAR Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR152A680JAR can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the SR152A680JAR by the edges, avoiding touching the component's terminals or body. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Additionally, follow the manufacturer's recommended assembly and soldering procedures to ensure reliable connections.
-
While the datasheet specifies the rated operating temperature range, it's essential to note that the maximum operating temperature range for SR152A680JAR is -55°C to +125°C. However, it's recommended to derate the component's performance and reliability at extreme temperatures. Consult the manufacturer's application notes or technical support for more information.
-
While the SR152A680JAR is a robust component, it's essential to evaluate its suitability for high-vibration or high-shock environments. Kyocera AVX Components provides vibration and shock testing data, which can be found in their reliability test reports or through their customer support. Additionally, consider using additional mechanical support or potting compounds to ensure the component's reliability in such environments.
-
The ESR of SR152A680JAR can be determined by measuring the impedance of the component at high frequencies (e.g., 100 kHz) using an impedance analyzer or a vector network analyzer. The ESR can also be calculated using the component's capacitance and dissipation factor (DF) values, which are provided in the datasheet. Consult the manufacturer's application notes or technical support for more information.