Part Details for SR151C103KAR by Kyocera AVX Components
Results Overview of SR151C103KAR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR151C103KAR Information
SR151C103KAR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR151C103KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1010
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.01 - F, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR151C103KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1340 / $0.4080 | Buy Now |
DISTI #
SR151C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 ?F, 100 V, ? 10%, Radial Leaded, X7R, 2.54 mm - Bulk (Alt: SR151C103KAR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0537 / $0.0548 | Buy Now |
DISTI #
581-SR151C103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 2.54 mm N 581-SR151C103K RoHS: Compliant | 0 |
|
$0.1310 / $0.5000 | Order Now |
DISTI #
V36:1790_07470795
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2246 | Americas - 12 |
|
$0.1243 / $0.2590 | Buy Now |
DISTI #
70195707
|
RS | Capacitor Ceramic, Radial .010uF, 100V, 10%, X7R Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.4080 | RFQ |
|
Future Electronics | SR Series 3.81 x 3.81 mm 10 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0487 / $0.0554 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,100VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC,ROHS COMPLIANT | 66 |
|
$0.1442 / $0.2163 | Buy Now |
DISTI #
SR151C103KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 2.54 mm N 581-SR151C103K RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1520 / $0.3170 | Buy Now |
DISTI #
SR151C103KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 2.54 mm N 581-SR151C103K RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1520 / $0.3170 | Buy Now |
DISTI #
SR151C103KAR
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, X7R, ±10%, THT, 2.54mm Min Qty: 1 | 830 |
|
$0.1040 / $0.3240 | Buy Now |
Part Details for SR151C103KAR
SR151C103KAR CAD Models
SR151C103KAR Part Data Attributes
|
SR151C103KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151C103KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR151C103KAR
This table gives cross-reference parts and alternative options found for SR151C103KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151C103KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR151C103KART | Kyocera AVX Components | $0.1630 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR151C103KAR vs SR151C103KART |
SR071C103KARTR1 | Kyocera AVX Components | $0.1884 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 1510 | SR151C103KAR vs SR071C103KARTR1 |
SR071C103KAR | Kyocera AVX Components | $0.3157 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLAINT | SR151C103KAR vs SR071C103KAR |
SR151C103KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR151C103KAR vs SR151C103KARAP1 |
SR151C103KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SR151C103KAR vs SR151C103KARTR1 |
SR071C103KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR151C103KAR vs SR071C103KARAP1 |
SL151C103KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR151C103KAR vs SL151C103KABTR1 |
SL151C103KABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR151C103KAR vs SL151C103KABAP1 |
SR151C103KAR Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR151C103KAR is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, SR151C103KAR is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitance and ESR may vary with temperature, so it's essential to consider these factors in the design.
-
The SR151C103KAR is designed for high-frequency applications, with a self-resonant frequency of 100 MHz. However, the impedance and ESR may increase at higher frequencies, so it's essential to consider these factors in the design.
-
Yes, SR151C103KAR is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The recommended storage condition for SR151C103KAR is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 70%.