-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR0603JR-074R7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6534
|
Newark | Res, 4R7, 5%, 0.1W, Thick Film, 0603, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0603JR-074R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
59AK4798
|
Newark | Res, 4R7, 5%, 0.1W, Thick Film, 0603, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0603JR-074R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0240 | Buy Now |
DISTI #
13-SR0603JR-074R7LCT-ND
|
DigiKey | RES 4.7 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.0159 / $0.1400 | Buy Now |
DISTI #
SR0603JR-074R7L
|
Avnet Americas | - Tape and Reel (Alt: SR0603JR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0082 | Buy Now |
DISTI #
603-SR0603JR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/10 W 0603 5 % AEC-Q200 RoHS: Compliant | 8704 |
|
$0.0110 / $0.1400 | Buy Now |
DISTI #
WSR1171
|
Rutronik | PS0603 4,7R 5% 0,1W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0076 / $0.0088 | Buy Now |
DISTI #
WSR1451
|
Rutronik | PS0603 4,7R 5% 0,1W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0076 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR0603JR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603JR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
The recommended soldering temperature for SR0603JR-074R7L is between 260°C to 270°C for a maximum of 10 seconds.
Yes, SR0603JR-074R7L is compatible with lead-free soldering and meets the requirements of RoHS and REACH regulations.
The MSL of SR0603JR-074R7L is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
Yes, SR0603JR-074R7L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
The tolerance of the resistance value of SR0603JR-074R7L is ±1% for the 074R7L part number, which means the actual resistance value can be between 4.65 ohms and 4.85 ohms.