Part Details for SR-5H-1A-AP by Eaton Corporation
Results Overview of SR-5H-1A-AP by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR-5H-1A-AP Information
SR-5H-1A-AP by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SR-5H-1A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-5H-1A-AP
|
Avnet Americas | - Ammo Pack (Alt: SR-5H-1A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4362 / $0.7441 | Buy Now |
DISTI #
504-SR-5H-1A-AP
|
Mouser Electronics | Fuses with Leads - Through Hole SR-5H RADIAL TD FUSE RoHS: Compliant | 0 |
|
$0.8040 / $0.8620 | Order Now |
DISTI #
V72:2272_15903150
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V/300V Radial 8.5 X 9.2mm Ammo CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1648 Container: Cut Strips | Americas - 178 |
|
$0.2039 / $0.4196 | Buy Now |
DISTI #
31267626
|
Verical | Fuse Cartridge Slow Blow Acting 1A 250V/300V Radial 8.5 X 9.2mm Ammo CCC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1648 | Americas - 178 |
|
$0.2039 / $0.2156 | Buy Now |
DISTI #
SR-5H-1A-AP
|
Avnet Abacus | (Alt: SR-5H-1A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR-5H-1A-AP
SR-5H-1A-AP CAD Models
SR-5H-1A-AP Part Data Attributes
|
SR-5H-1A-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5H-1A-AP
Eaton Corporation
Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME LAG | |
Body Height | 9.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; KTL; PSE; SEMKO; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
SR-5H-1A-AP Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lb-ft to 1.1 lb-ft).
-
No, the SR-5H-1A-AP is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The minimum load requirement for the SR-5H-1A-AP is 10 mA at 5 VDC. Operating the relay below this minimum load may affect its reliability.
-
The SR-5H-1A-AP is designed to withstand moderate vibration levels. However, it is not recommended for use in extremely high-vibration environments. Consult Eaton's application notes for vibration testing and guidelines.
-
The expected lifespan of the SR-5H-1A-AP is 100,000 to 500,000 operations, depending on the application and environmental conditions.