Part Details for SR-5F-2A-BK by Eaton Corporation
Results Overview of SR-5F-2A-BK by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR-5F-2A-BK Information
SR-5F-2A-BK by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SR-5F-2A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-5F-2A-BK
|
Avnet Americas | Fuse, PCB Leaded, 2 A, 250 VAC, SR-5F, Fast Acting, Radial Leaded - Bulk (Alt: SR-5F-2A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0031 / $1.1571 | Buy Now |
DISTI #
504-SR-5F-2A-BK
|
Mouser Electronics | Fuses with Leads - Through Hole SR-5F RADIAL FA FUSE RoHS: Compliant | 0 |
|
$1.0800 / $2.0000 | Order Now |
DISTI #
V79:2366_28697673
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 250V Radial 8.5 X 8.1mm Bag PSE/UL RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1626 | Americas - 171 |
|
$0.7852 / $0.8115 | Buy Now |
DISTI #
V99:2348_15903125
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 250V Radial 8.5 X 8.1mm Bag PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 10 |
|
$0.2043 | Buy Now |
DISTI #
74514610
|
Verical | Fuse Cartridge Fast Acting 2A 250V Radial 8.5 X 8.1mm Bag PSE/UL RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1626 | Americas - 171 |
|
$0.8115 | Buy Now |
DISTI #
SR-5F-2A-BK
|
Avnet Abacus | Fuse PCB Leaded 2 A 250 VAC SR5F Fast Acting Radial Leaded (Alt: SR-5F-2A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR-5F-2A-BK
SR-5F-2A-BK CAD Models
SR-5F-2A-BK Part Data Attributes
|
SR-5F-2A-BK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5F-2A-BK
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SR-5F-2A-BK
This table gives cross-reference parts and alternative options found for SR-5F-2A-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5F-2A-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR-5F-2A-AP1 | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | SR-5F-2A-BK vs SR-5F-2A-AP1 |
SR-5F-2A-BK2 | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | SR-5F-2A-BK vs SR-5F-2A-BK2 |
SR-5F-2A-BK Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.8 Nm (7 lb-in) to ensure secure connections.
-
Yes, the SR-5F-2A-BK is designed to withstand vibrations up to 10 g (IEC 60068-2-6) and can be used in high-vibration environments with proper mounting and installation.
-
The minimum switching current required is 10 mA to ensure reliable operation and to prevent contact welding.
-
The SR-5F-2A-BK has a conformal coating to protect against humidity, but it's not designed for immersion in water. It can operate in environments with up to 95% relative humidity, but ensure proper sealing and protection against water ingress.
-
The expected lifespan of the SR-5F-2A-BK is 500,000 cycles at 10 A, 250 VAC, and 10 mA, 5 VDC, with a minimum of 10,000 hours of operation.