-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQT-103-01-STL-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SQT-103-01-STL-D-RA-ND
|
DigiKey | COST EFFECTIVE RUGGED PCB SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4800 | Buy Now |
DISTI #
SQT-103-01-STL-D-R
|
Avnet Americas | Connector Socket Strip 6 Position 2mm Solder Right Angle Through Hole (Alt: SQT-103-01-STL-D-R) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days | 0 |
|
$2.0064 / $2.6558 | Buy Now |
DISTI #
200-SQT10301STLDRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets | 0 |
|
$0.8400 / $2.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8670 / $2.8460 | Buy Now |
DISTI #
6004d985d93ba73235e611e1
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$0.8400 / $2.7100 | Buy Now |
DISTI #
000000000006312197
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$1.6300 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8670 / $2.8460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-103-01-STL-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-103-01-STL-D-RA
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, SQT-103-01-STL-D-RA is designed to withstand high-vibration environments. Samtec's ruggedized design and screw-locking mechanism ensure reliable connections in demanding applications.
The operating temperature range for SQT-103-01-STL-D-RA is -55°C to +125°C, making it suitable for a wide range of industrial and commercial applications.
Yes, SQT-103-01-STL-D-RA is compatible with lead-free soldering processes, making it compliant with RoHS and other environmental regulations.
The mating cycle life for SQT-103-01-STL-D-RA is 500 cycles minimum, ensuring reliable connections even in applications with frequent mating and unmating.