-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQT-103-01-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7242
|
Newark | Board-Board Connector Socket, 6Way, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Sqt Series Rohs Compliant: Yes |Samtec SQT-103-01-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$0.9900 / $1.3900 | Buy Now |
DISTI #
15P2702
|
Newark | Board-To-Board Connector, Vertical, Sqt Series, Through Hole, Receptacle, 6, 2 Mm Rohs Compliant: Yes |Samtec SQT-103-01-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.3900 | Buy Now |
DISTI #
SAM1245-03-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
805 In Stock |
|
$0.8626 / $1.4100 | Buy Now |
DISTI #
SQT-103-01-L-D
|
Avnet Americas | Conn Socket Strip Receptacle 6 POS 2mm Solder ST Through Hole - Bulk (Alt: SQT-103-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1533 Factory Stock |
|
$1.0080 / $1.3818 | Buy Now |
DISTI #
200-SQT10301LD
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets RoHS: Compliant | 2520 |
|
$0.4800 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Bulk RoHS: Compliant |
58 In Stock 1533 Factory Stock |
|
$0.6660 / $1.5380 | Buy Now |
DISTI #
85035740
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1533 |
|
$0.9300 / $2.0100 | Buy Now |
DISTI #
51672352
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1811 | Americas - 50 |
|
$1.2129 / $2.0020 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 204 |
|
$0.9000 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-103-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-103-01-L-D
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.249 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for SQT-103-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-103-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQT-103-01-F-D | Samtec Inc | $0.9847 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SQT-103-01-L-D vs SQT-103-01-F-D |
SQT-103-01-FM-D | Samtec Inc | $1.3460 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-103-01-L-D vs SQT-103-01-FM-D |
SQT-103-01-G-D | Samtec Inc | $2.3179 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-103-01-L-D vs SQT-103-01-G-D |
SQT-103-01-S-D | Samtec Inc | $2.5888 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-103-01-L-D vs SQT-103-01-S-D |
SQT-103-01-H-D | Samtec Inc | $3.1725 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SQT-103-01-L-D vs SQT-103-01-H-D |
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure mating and prevent damage to the connector.
Yes, the SQT-103-01-L-D is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application requirements.
The maximum operating temperature for the SQT-103-01-L-D is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
The SQT-103-01-L-D is designed to operate in a variety of environments, but it's recommended to consult with a Samtec representative to determine the suitability of the connector for specific harsh environments.
The recommended mating cycle for the SQT-103-01-L-D is 500-1000 cycles. Exceeding this cycle count may affect the connector's performance and reliability.