Part Details for SQT-103-01-L-D-004 by Samtec Inc
Results Overview of SQT-103-01-L-D-004 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQT-103-01-L-D-004 Information
SQT-103-01-L-D-004 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SQT-103-01-L-D-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5684
|
Newark | Connector, Receptacle, 6 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Gender:Receptaclerohs Compliant: Yes |Samtec SQT-103-01-L-D-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$1.1700 / $2.2500 | Buy Now |
DISTI #
3937-SQT-103-01-L-D-004-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$6.7400 | Buy Now |
DISTI #
612-SQT-103-01-L-D-004-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
SQT-103-01-L-D-004
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Mount - Bulk (Alt: SQT-103-01-L-D-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 211 Factory Stock |
|
$1.4554 / $2.1854 | Buy Now |
DISTI #
200-SQT10301LD004
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets RoHS: Compliant | 0 |
|
$0.5800 / $2.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8010 / $1.8080 | Buy Now |
DISTI #
85147034
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Layer RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 211 |
|
$1.0500 / $2.2300 | Buy Now |
DISTI #
5cd91c45cd7c1c4c3874bcd5
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 211 |
|
$0.5800 / $2.2300 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 139 |
|
$1.1800 / $2.2300 | Buy Now |
DISTI #
000000000003534775
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 211 |
|
$1.0500 / $2.2300 | Buy Now |
Part Details for SQT-103-01-L-D-004
SQT-103-01-L-D-004 CAD Models
SQT-103-01-L-D-004 Part Data Attributes
|
SQT-103-01-L-D-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-103-01-L-D-004
Samtec Inc
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-103-01-L-D-004
This table gives cross-reference parts and alternative options found for SQT-103-01-L-D-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-103-01-L-D-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G809A200541 | Amphenol Corporation | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQT-103-01-L-D-004 vs G809A200541 |