Part Details for SQM50P08-25L_GE3 by Vishay Siliconix
Results Overview of SQM50P08-25L_GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQM50P08-25L_GE3 Information
SQM50P08-25L_GE3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SQM50P08-25L_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM50P08-25L_GE3CT-ND
|
DigiKey | MOSFET P-CHANNEL 80V 50A TO263 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3735 In Stock |
|
$1.0528 / $3.2100 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 50A I(D), 80V, 0.025OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB | 640 |
|
$0.9315 / $2.0250 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$1.7400 / $1.8800 | Buy Now |