Part Details for SQM500JB-3R3 by YAGEO Corporation
Results Overview of SQM500JB-3R3 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQM500JB-3R3 Information
SQM500JB-3R3 by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SQM500JB-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4733
|
Newark | Resistor, 3R3, 5W, Radial Rohs Compliant: Yes |Yageo SQM500JB-3R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2320 / $0.7590 | Buy Now |
DISTI #
13-SQM500JB-3R3-ND
|
DigiKey | RES 3.3 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1263 In Stock |
|
$0.1920 / $0.7200 | Buy Now |
DISTI #
SQM500JB-3R3
|
Avnet Americas | - Bulk (Alt: SQM500JB-3R3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1463 / $0.1551 | Buy Now |
DISTI #
603-SQM500JB-3R3
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.3ohm 5% 5W Cement Resistor RoHS: Compliant | 0 |
|
$0.1860 / $0.6600 | Order Now |
|
Future Electronics | SQM Series 5 W 3.3 Ohm ±5% ±300 ppm/°C Vertical Lead Cement Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 2000Bulk |
|
$0.1270 / $0.1330 | Buy Now |
|
Future Electronics | SQM Series 5 W 3.3 Ohm �5% �300 ppm/�C Vertical Lead Cement Resistor Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
SQM500JB-3R3
|
Avnet Abacus | (Alt: SQM500JB-3R3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | SQM Series 5 W 3.3 Ohm �5% �300 ppm/�C Vertical Lead Cement Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2046 / $0.2217 | Buy Now |
Part Details for SQM500JB-3R3
SQM500JB-3R3 CAD Models
SQM500JB-3R3 Part Data Attributes
|
SQM500JB-3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM500JB-3R3
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQM500JB-3R3
This table gives cross-reference parts and alternative options found for SQM500JB-3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM500JB-3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQM500JRI3.3R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | SQM500JB-3R3 vs SQM500JRI3.3R |