Part Details for SQM120N04-1M9_GE3 by Vishay Intertechnologies
Results Overview of SQM120N04-1M9_GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQM120N04-1M9_GE3 Information
SQM120N04-1M9_GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SQM120N04-1M9_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM120N04-1M9_GE3
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-263 - Bulk (Alt: SQM120N04-1M9_GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4230 / $1.5125 | Buy Now |
DISTI #
781-SQM120N041M9GE
|
Mouser Electronics | MOSFETs 40V 120A 300W AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Quest Components | 275 |
|
$2.2348 / $3.6240 | Buy Now | |
DISTI #
SQM120N04-1M9_GE3
|
EBV Elektronik | Trans MOSFET NCH 40V 120A 3Pin TO263 (Alt: SQM120N04-1M9_GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SQM120N04-1M9_GE3
SQM120N04-1M9_GE3 CAD Models
SQM120N04-1M9_GE3 Part Data Attributes
|
SQM120N04-1M9_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQM120N04-1M9_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 120A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 352 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |