Part Details for SQJ461EP-T1-GE3 by Vishay Siliconix
Results Overview of SQJ461EP-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQJ461EP-T1-GE3 Information
SQJ461EP-T1-GE3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SQJ461EP-T1-GE3
SQJ461EP-T1-GE3 CAD Models
SQJ461EP-T1-GE3 Part Data Attributes
|
SQJ461EP-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SQJ461EP-T1-GE3
Vishay Siliconix
MOSFET P-CH D-S 60V TO252
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 21.7 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 85 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
SQJ461EP-T1-GE3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SQJ461EP-T1_GE3 is -40°C to 125°C.
-
Yes, SQJ461EP-T1_GE3 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The thermal resistance of SQJ461EP-T1_GE3 is 10°C/W (junction-to-ambient) and 2°C/W (junction-to-case).
-
Yes, SQJ461EP-T1_GE3 is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The recommended soldering temperature for SQJ461EP-T1_GE3 is 260°C for 10 seconds (max).