-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQD97N06-6M3L_GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQD97N06-6M3L_GE3
|
Avnet Americas | - Tape and Reel (Alt: SQD97N06-6M3L_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6548 / $0.6704 | Buy Now |
DISTI #
78-SQD97N06-6M3L_GE3
|
Mouser Electronics | MOSFETs 60V 97A 136W AEC-Q101 Qualified RoHS: Compliant | 71100 |
|
$0.6960 / $1.9200 | Buy Now |
DISTI #
E02:0323_08469315
|
Arrow Electronics | Trans MOSFET N-CH 60V 97A 3-Pin(2+Tab) DPAK Automotive AEC-Q101 Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks | Europe - 2000 |
|
$0.6883 / $0.7023 | Buy Now |
DISTI #
SQD97N06-6M3L_GE3
|
IBS Electronics | N-CHANNEL 60-V (D-S) 175C MOSFET Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.8385 / $0.8580 | Buy Now |
DISTI #
SMC-SQD97N06-6M3L_GE3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1500 |
|
RFQ | |
DISTI #
SQD97N06-6M3L_GE3
|
EBV Elektronik | (Alt: SQD97N06-6M3L_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 15716 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQD97N06-6M3L_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQD97N06-6M3L_GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The thermal resistance of the SQD97N06-6M3L_GE3 is typically around 2.5°C/W, but it can vary depending on the specific application and cooling conditions.
Yes, the SQD97N06-6M3L_GE3 is a high-reliability device that meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability applications.
The SQD97N06-6M3L_GE3 is a power MOSFET, and as such, it is not designed for high-frequency operation. However, it can be used in switching applications up to around 100 kHz.
Yes, the SQD97N06-6M3L_GE3 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
The recommended gate drive voltage for the SQD97N06-6M3L_GE3 is between 4.5V and 10V, with a typical value of 5V.