Part Details for SQ9945BEY-T1-GE3 by Vishay Siliconix
Results Overview of SQ9945BEY-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ9945BEY-T1-GE3 Information
SQ9945BEY-T1-GE3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SQ9945BEY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70459605
|
RS | 60V 5.4A 4W N-Ch Automotive Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1900 |
|
RFQ |
Part Details for SQ9945BEY-T1-GE3
SQ9945BEY-T1-GE3 CAD Models
SQ9945BEY-T1-GE3 Part Data Attributes
|
SQ9945BEY-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SQ9945BEY-T1-GE3
Vishay Siliconix
TRANSISTOR 5400 mA, 60 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 3.6 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 36 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 21.5 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 29 ns | |
Turn-on Time-Max (ton) | 13.2 ns |
SQ9945BEY-T1-GE3 Frequently Asked Questions (FAQ)
-
Store the components in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C.
-
Yes, the SQ9945BEY-T1_GE3 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Handle the components by the body, avoiding touching the leads or the component itself. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The recommended soldering profile is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the SQ9945BEY-T1_GE3 is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5.