Part Details for SQ48T15033-NAC0G by Bel Power Solutions
Results Overview of SQ48T15033-NAC0G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ48T15033-NAC0G Information
SQ48T15033-NAC0G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SQ48T15033-NAC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ48T15033-NAC0G-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 288 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8858 | Buy Now |
DISTI #
784-SQ48T15033-NAC0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter RoHS: Compliant | 0 |
|
$75.8800 | Order Now |
DISTI #
73736477
|
RS | DC-DC Converter, 36-75Vin, 3.3Vout, 15A, Negative Logic, Thru Hole, SQ48 Series Min Qty: 144 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$89.4500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 3.3VDC @15A - Input: 36 to 75VDC - Through Hole - RoHS Compliant RoHS: Compliant | 0 |
|
$72.2500 / $212.0400 | Buy Now |
DISTI #
000000000006359641
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC Converter Min Qty: 10 | 0 |
|
$76.0000 / $89.7600 | Buy Now |
Part Details for SQ48T15033-NAC0G
SQ48T15033-NAC0G CAD Models
SQ48T15033-NAC0G Part Data Attributes
|
SQ48T15033-NAC0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ48T15033-NAC0G
Bel Power Solutions
DC/DC CONVERTER 3.3V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
SQ48T15033-NAC0G Frequently Asked Questions (FAQ)
-
Bel Power Solutions recommends a PCB layout with a solid ground plane and a thermal pad connected to a heat sink or a metal chassis to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure EMC, Bel Power Solutions recommends following proper PCB design and layout guidelines, using a metal enclosure, and adding EMI filters or shielding if necessary. Additionally, the module should be installed in a way that minimizes radiation and conduction of electromagnetic interference.
-
Bel Power Solutions recommends derating the input voltage by 10-15% to ensure reliable operation and to account for voltage tolerances and transients. However, the exact derating value may vary depending on the specific application and environmental conditions.
-
The SQ48T15033-NAC0G is designed to meet the requirements of IEC 60950 and UL 60950, but it may not be suitable for extreme vibration or shock environments. Bel Power Solutions recommends consulting with their application engineers to determine the module's suitability for specific environmental conditions.
-
Bel Power Solutions provides a calculated MTBF value based on MIL-HDBK-217F at +25°C, which is typically in the range of 1-2 million hours. However, the actual MTBF may vary depending on the application, operating conditions, and other factors.