Part Details for SQ48T15015-NDB0 by Bel Power Solutions
Results Overview of SQ48T15015-NDB0 by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ48T15015-NDB0 Information
SQ48T15015-NDB0 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SQ48T15015-NDB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 87 |
|
$34.4400 / $42.0000 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 69 |
|
$40.2500 / $45.5000 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 7 |
|
$43.8750 | Buy Now |
Part Details for SQ48T15015-NDB0
SQ48T15015-NDB0 CAD Models
SQ48T15015-NDB0 Part Data Attributes
|
SQ48T15015-NDB0
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ48T15015-NDB0
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 1.65 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ48T15015-NDB0
This table gives cross-reference parts and alternative options found for SQ48T15015-NDB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ48T15015-NDB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQ48T15015-NDB0 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 22.5W, Hybrid, 1/8 BRICK PACKAGE-8 | SQ48T15015-NDB0 vs SQ48T15015-NDB0 |
SQ48T15015-NDB0 Frequently Asked Questions (FAQ)
-
Bel Power Solutions provides a reference design guide for PCB layout and thermal management. It's recommended to follow the guidelines for optimal performance and to ensure the device operates within its specified temperature range.
-
Bel Power Solutions provides EMC guidelines and recommendations for the SQ48T15015-NDB0. It's essential to follow these guidelines to ensure compliance with relevant EMC standards and to minimize electromagnetic interference.
-
Derating curves are typically provided by Bel Power Solutions upon request. These curves provide information on how to derate the module's performance under various operating conditions, such as temperature and input voltage. Engineers should contact Bel Power Solutions for the derating curves and guidance on their application.
-
Yes, the SQ48T15015-NDB0 can be used in redundant or parallel configurations. However, it's essential to follow Bel Power Solutions' guidelines and recommendations for paralleling or redundancy to ensure proper operation and to avoid any potential issues.
-
The SQ48T15015-NDB0 has various agency approvals and certifications, such as UL, EN, and CE. Engineers should verify the specific certifications applicable to their region or application and ensure compliance with relevant regulations.