Part Details for SQ48T10050-NDB0G by Bel Power Solutions
Results Overview of SQ48T10050-NDB0G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ48T10050-NDB0G Information
SQ48T10050-NDB0G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SQ48T10050-NDB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ48T10050-NDB0G-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5362 / $94.9200 | Buy Now |
DISTI #
784-SQ48T10050-NDB0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY RoHS: Compliant | 0 |
|
$83.2800 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 5VDC @10A - Input: 36 to 75VDC - Through Hole - RoHS Compliant RoHS: Compliant | 0 |
|
$72.2500 / $212.0400 | Buy Now |
DISTI #
000000000006359636
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY Min Qty: 10 | 0 |
|
$76.0000 / $89.7600 | Buy Now |
Part Details for SQ48T10050-NDB0G
SQ48T10050-NDB0G CAD Models
SQ48T10050-NDB0G Part Data Attributes
|
SQ48T10050-NDB0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ48T10050-NDB0G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |