Part Details for SQ48T10050-NAA0GA by Bel Power Solutions
Results Overview of SQ48T10050-NAA0GA by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ48T10050-NAA0GA Information
SQ48T10050-NAA0GA by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SQ48T10050-NAA0GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 5VDC @10A - Input: 36 to 75VDC - Through Hole - RoHS Compliant RoHS: Compliant | 0 |
|
$61.1500 / $102.3900 | Buy Now |