Part Details for SQ4050EY-T1_GE3 by Vishay Siliconix
Results Overview of SQ4050EY-T1_GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ4050EY-T1_GE3 Information
SQ4050EY-T1_GE3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Price & Stock for SQ4050EY-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ4050EY-T1_GE3CT-ND
|
DigiKey | MOSFET N-CHANNEL 40V 19A 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3717 In Stock |
|
$0.3827 / $1.2100 | Buy Now |