-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 8A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ3418EV-T1_GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ3418EV-T1_GE3
|
Avnet Americas | Trans MOSFET N-CH 40V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3418EV-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2090 / $0.2177 | Buy Now |
DISTI #
78-SQ3418EV-T1_GE3
|
Mouser Electronics | MOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified RoHS: Compliant | 51961 |
|
$0.2180 / $0.8300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
SQ3418EV-T1_GE3
|
EBV Elektronik | Trans MOSFET NCH 40V 8A 6Pin TSOP TR (Alt: SQ3418EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 40V,32m��,8A,N-Channel MOSFET Min Qty: 1 | 3000 |
|
$0.6700 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ3418EV-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ3418EV-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 8A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay |
The recommended PCB footprint for the SQ3418EV-T1_GE3 is a rectangle with dimensions of 3.3 mm x 1.3 mm, with a pad size of 2.3 mm x 0.8 mm. It's essential to follow the recommended footprint to ensure proper thermal performance and to prevent thermal runaway.
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a solder paste with a melting point of 217°C to 221°C. The recommended soldering time is 3-5 seconds, and the component should be placed on a flat, even surface to prevent bridging or cold joints.
The maximum operating temperature range for the SQ3418EV-T1_GE3 is -55°C to 150°C. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
Yes, the SQ3418EV-T1_GE3 is designed to withstand high-vibration environments. However, it's crucial to ensure that the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or detachment during operation.
To prevent electrostatic discharge (ESD) damage, handle the SQ3418EV-T1_GE3 with ESD-protective equipment, such as wrist straps, mats, or gloves. Ensure that the workspace is ESD-safe, and avoid touching the component's pins or exposed surfaces.