Part Details for SQ24S08060-PS00 by Bel Fuse
Results Overview of SQ24S08060-PS00 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ24S08060-PS00 Information
SQ24S08060-PS00 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SQ24S08060-PS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ24S08060-PS00
|
Avnet Abacus | DCDC Converter (Alt: SQ24S08060-PS00) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 | Abacus - 0 |
|
Buy Now |
Part Details for SQ24S08060-PS00
SQ24S08060-PS00 CAD Models
SQ24S08060-PS00 Part Data Attributes
|
SQ24S08060-PS00
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQ24S08060-PS00
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | MODULE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e4 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.0003% | |
Load Regulation-Max | 0.083% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 6.6 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.021 Vrms | |
Seated Height-Max | 7.34 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |