-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.85A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ1563AEH-T1_GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4086
|
Newark | N- And P-Channel 20-V (D-S) 175C Mos |Vishay SQ1563AEH-T1_GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2130 | Buy Now |
DISTI #
SQ1563AEH-T1_GE3
|
Avnet Americas | Trans MOSFET N/P-CH 20V/20V 0.85A/0.85A 6-Pin SC-70 T/R - Tape and Reel (Alt: SQ1563AEH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1349 / $0.1434 | Buy Now |
DISTI #
78-SQ1563AEH-T1_GE3
|
Mouser Electronics | MOSFETs N Ch 20Vds 8Vgs AEC-Q101 Qualified RoHS: Compliant | 346487 |
|
$0.1500 / $0.3900 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.85A I(D), 20V, 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2400 |
|
$0.1350 / $0.9000 | Buy Now |
DISTI #
SQ1563AEH-T1_GE3
|
EBV Elektronik | Trans MOSFET NPCH 20V20V 085A085A 6Pin SC70 TR (Alt: SQ1563AEH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ1563AEH-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ1563AEH-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 0.85A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Store the components in a dry, cool place, away from direct sunlight, and avoid exposure to moisture, dust, and extreme temperatures.
Use an anti-static wrist strap, mat, or workstation, and ensure all equipment is grounded. Handle components by the body, not the leads, and avoid touching the component pins.
Follow the recommended soldering profile: peak temperature 260°C, time above 217°C 60s, and time above 183°C 150s. Avoid exceeding 280°C or 3 minutes above 217°C.
Yes, but ensure proper mounting and secure the component to prevent mechanical stress. Consult the datasheet for recommended mounting techniques and consider additional mechanical support if necessary.
Consult the datasheet for troubleshooting guidelines. Check for signs of physical damage, overheating, or electrical overstress. Use a multimeter to measure resistance, voltage, and current. Consult Vishay Intertechnologies' application notes and technical support for further assistance.