Part Details for SPXV030.LXM by Littelfuse Inc
Results Overview of SPXV030.LXM by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPXV030.LXM Information
SPXV030.LXM by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPXV030.LXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5666-SPXV030.LXM-ND
|
DigiKey | SOLAR FUSE 30A 1.5KVDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
43 In Stock |
|
$28.6744 / $54.8300 | Buy Now |
DISTI #
576-SPXV030.LXM
|
Mouser Electronics | Specialty Fuses 1500 VDC 30A CYL COMPACT RoHS: Compliant | 316 |
|
$29.3000 / $42.8000 | Buy Now |
DISTI #
75569276
|
RS | 1500 VDC 30A CYL COMPACT FUSE Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6900 / $31.5300 | RFQ |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Bulk 50-Pack - 30A RoHS: Compliant |
109 In Stock |
|
$17.7200 / $23.2600 | Buy Now |
DISTI #
84985080
|
Verical | 1500 VDC 30A CYL COMPACT FUSE-50 PACK Min Qty: 3 Package Multiple: 1 Date Code: 2438 | Americas - 109 |
|
$24.0240 / $30.2380 | Buy Now |
DISTI #
SPXV030.LXM
|
IBS Electronics | SPXV030.LXM - LITTELFUSE 1500VDC PHOTOVOLTAIC FUSE BULK 50-PACK AMP SIZE: 30 VOLTAGE: 1000VDC Min Qty: 1 Package Multiple: 1 | 109 |
|
$22.1260 / $29.0420 | Buy Now |
DISTI #
000000000007258721
|
Sager | 1500 VDC 30A CYL COMPACT FUSE-50 PACK Min Qty: 50 | 50 |
|
$25.2400 / $26.0200 | Buy Now |
|
Master Electronics | 1500VDC Photovoltaic Fuse Bulk 50-Pack - 30A RoHS: Compliant |
109 In Stock |
|
$17.7200 / $23.2600 | Buy Now |
|
Neutron USA | Specialty Fuses 1500 VDC 30A CYL COMPACT | 50 |
|
$124.9900 | Buy Now |
Part Details for SPXV030.LXM
SPXV030.LXM CAD Models
SPXV030.LXM Part Data Attributes
|
SPXV030.LXM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV030.LXM
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 1500VDC, 50000A (IR), GPV, Inline/holder, 10x85mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3792 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
SPXV030.LXM Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPXV030.LXM should ensure that the device is placed near the input power source, and the input and output traces should be kept short and wide to minimize inductance and resistance. Additionally, a solid ground plane and adequate decoupling capacitors are recommended to reduce noise and EMI.
-
To select the correct fuse rating, consider the maximum current rating of your circuit, the voltage rating, and the fault current rating. You should also consider the ambient temperature, the type of load, and the desired response time. Littelfuse provides a fuse selection guide that can help with this process.
-
The SPXV030.LXM has an operating temperature range of -40°C to 125°C, but the fuse element itself is rated for -40°C to 85°C. It's essential to consider the derating factors and ensure that the device operates within the specified temperature range to maintain its performance and reliability.
-
Yes, the SPXV030.LXM is designed for high-reliability applications and meets various industry standards, including AEC-Q200 and IEC 61000-4-5. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific requirements of your application.
-
To ensure proper soldering and mounting, follow the recommended soldering profile and PCB layout guidelines. Use a soldering iron with a temperature range of 250°C to 260°C, and apply a soldering flux to facilitate the soldering process. Additionally, ensure the device is securely mounted to the PCB using the recommended mounting method.