Part Details for SPXV030.L by Littelfuse Inc
Results Overview of SPXV030.L by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPXV030.L Information
SPXV030.L by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPXV030.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7098
|
Newark | 1500 Vdc 30 Amp Photovoltaic Fuse/Bulk Rohs Compliant: Yes |Littelfuse SPXV030.L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPXV030.L
SPXV030.L CAD Models
SPXV030.L Part Data Attributes
|
SPXV030.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV030.L
Littelfuse Inc
Electric Fuse, 30A, 30000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 13.72 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3770 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SPXV030.L
This table gives cross-reference parts and alternative options found for SPXV030.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV030.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPXV030.T | Littelfuse Inc | Check for Price | Electric Fuse, 30A, 30000A (IR), | SPXV030.L vs SPXV030.T |
SPXV030.LXS | Littelfuse Inc | Check for Price | ELECTRIC FUSE | SPXV030.L vs SPXV030.LXS |
SPXV030.TXS | Littelfuse Inc | Check for Price | ELECTRIC FUSE | SPXV030.L vs SPXV030.TXS |
SPXV030.L Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize the device's performance.
-
The SPXV030.L is designed to handle high-frequency switching conditions, but its behavior may vary depending on the specific application and circuit design. Engineers should consult with Littelfuse's application engineers or refer to relevant application notes to understand the device's performance under high-frequency switching conditions.
-
Proper thermal management is crucial for the SPXV030.L. Engineers should ensure good heat sinking, use thermal interface materials, and follow Littelfuse's recommended thermal design guidelines to ensure reliable operation in high-temperature environments.
-
Yes, the SPXV030.L can be used in a parallel configuration to increase current handling capability. However, engineers should ensure that the devices are properly matched, and the circuit is designed to handle the increased current and thermal requirements.
-
The SPXV030.L has built-in ESD protection, but engineers should still take precautions to prevent latch-up and ensure that the device is handled and stored properly to prevent ESD damage.