Part Details for SPXV012.T by Littelfuse Inc
Results Overview of SPXV012.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPXV012.T Information
SPXV012.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPXV012.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7091
|
Newark | 1500 Vdc 12 Amp Photovoltaic Fuse/ Box |Littelfuse SPXV012.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 / $25.2000 | Buy Now |
DISTI #
SPXV012.T-ND
|
DigiKey | FUSE CARTRIDGE 12A 1.5KVDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
50 In Stock |
|
$18.7500 / $37.8200 | Buy Now |
DISTI #
576-SPXV012.T
|
Mouser Electronics | Specialty Fuses 12A 1500 VDC Solar 30kA Photovoltaic RoHS: Compliant | 116 |
|
$19.7200 / $38.5800 | Buy Now |
DISTI #
75569266
|
RS | 1500 VDC 12 AMP PHOTOVOLTAIC FUSE Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4800 / $30.9600 | RFQ |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse - 12A RoHS: Compliant | 0 |
|
$16.9700 / $20.3700 | Buy Now |
DISTI #
000000000007223854
|
Sager | 1500 VDC 12 AMP PHOTOVOLTAIC FUSE Min Qty: 10 | 0 |
|
$22.3900 / $27.2700 | Buy Now |
Part Details for SPXV012.T
SPXV012.T CAD Models
SPXV012.T Part Data Attributes
|
SPXV012.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV012.T
Littelfuse Inc
Electric Fuse, 12A, 30000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 798 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; GPV; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXV012.T
This table gives cross-reference parts and alternative options found for SPXV012.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV012.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPXV012.LXS | Littelfuse Inc | Check for Price | ELECTRIC FUSE | SPXV012.T vs SPXV012.LXS |
SPXV012.TXS | Littelfuse Inc | Check for Price | ELECTRIC FUSE | SPXV012.T vs SPXV012.TXS |
SPXV012.T Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPXV012.T should ensure that the device is placed close to the protected circuit, with short leads and minimal inductance. The layout should also provide a clear path for heat dissipation and minimize thermal resistance.
-
To select the correct fuse rating, consider the maximum current and voltage of your circuit, as well as the fault current and fault duration. You should also consider the ambient temperature and the desired response time of the fuse. Consult the Littelfuse fuse selection guide for more information.
-
The SPXV012.T has an operating temperature range of -40°C to 125°C, but the fuse's performance may vary depending on the temperature. Consult the datasheet for more information on temperature derating and performance.
-
Yes, the SPXV012.T is designed for high-reliability applications and meets various industry standards, including AEC-Q200 and IEC 61000-4-5. However, you should consult the datasheet and relevant industry standards to ensure the device meets your specific requirements.
-
Follow the recommended soldering and mounting procedures outlined in the Littelfuse application note AN9311. Ensure the PCB is designed with adequate thermal relief and that the device is properly secured to the PCB to prevent thermal stress and mechanical damage.