Part Details for SPXV010.L by Littelfuse Inc
Results Overview of SPXV010.L by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPXV010.L Information
SPXV010.L by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPXV010.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7088
|
Newark | 1500 Vdc 10 Amp Photovoltaic Fuse/ Bulk |Littelfuse SPXV010.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 / $20.7000 | Buy Now |
DISTI #
5666-SPXV010.L-ND
|
DigiKey | FUSE CARTRIDGE 10A 1.5KVDC Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9754 | Buy Now |
DISTI #
576-SPXV010.L
|
Mouser Electronics | Specialty Fuses 10A 1500 VDC Solar 30kA Photovoltaic RoHS: Compliant | 0 |
|
$20.1400 / $21.0600 | Order Now |
DISTI #
75566307
|
RS | 1500 VDC 10 AMP PHOTOVOLTAIC FUSE Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4800 / $30.9600 | RFQ |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Bulk 50-Pack - 10A RoHS: Compliant | 0 |
|
$17.9300 / $25.4600 | Buy Now |
DISTI #
SPXV010.L
|
TTI | Specialty Fuses 10A 1500 VDC Solar 30kA Photovoltaic RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$18.2900 / $18.6600 | Buy Now |
DISTI #
000000000007223851
|
Sager | 1500 VDC 10 AMP PHOTOVOLTAIC FUSE Min Qty: 50 | 0 |
|
$22.3900 / $23.0800 | Buy Now |
Part Details for SPXV010.L
SPXV010.L CAD Models
SPXV010.L Part Data Attributes
|
SPXV010.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV010.L
Littelfuse Inc
Electric Fuse, 10A, 30000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 407 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; GPV; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXV010.L
This table gives cross-reference parts and alternative options found for SPXV010.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV010.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPXV010 | Littelfuse Inc | Check for Price | Electric Fuse | SPXV010.L vs SPXV010 |