Part Details for SPX3940AM3-L-5-0/TR by Exar Corporation
Results Overview of SPX3940AM3-L-5-0/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX3940AM3-L-5-0/TR Information
SPX3940AM3-L-5-0/TR by Exar Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX3940AM3-L-5-0/TR
SPX3940AM3-L-5-0/TR CAD Models
SPX3940AM3-L-5-0/TR Part Data Attributes
|
SPX3940AM3-L-5-0/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3940AM3-L-5-0/TR
Exar Corporation
Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TO-261AA | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for SPX3940AM3-L-5-0/TR
This table gives cross-reference parts and alternative options found for SPX3940AM3-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3940AM3-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX3940AM3-L-5-0/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | SPX3940AM3-L-5-0/TR vs SPX3940AM3-L-5-0/TR |
SPX3940AM3-L-5-0 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | SPX3940AM3-L-5-0/TR vs SPX3940AM3-L-5-0 |