Part Details for SPX3819M5-L-5-0 by Tech Public
Results Overview of SPX3819M5-L-5-0 by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX3819M5-L-5-0 Information
SPX3819M5-L-5-0 by Tech Public is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPX3819M5-L-5-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 70dB(1kHz) Fixed 5V Positive electrode 20V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 9510 |
|
$0.0558 / $0.1197 | Buy Now |