Part Details for SPX2954AM3-L-5-0/TR by Sipex Corporation
Results Overview of SPX2954AM3-L-5-0/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX2954AM3-L-5-0/TR Information
SPX2954AM3-L-5-0/TR by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX2954AM3-L-5-0/TR
SPX2954AM3-L-5-0/TR CAD Models
SPX2954AM3-L-5-0/TR Part Data Attributes
|
SPX2954AM3-L-5-0/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2954AM3-L-5-0/TR
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5024 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.505 mm |
Alternate Parts for SPX2954AM3-L-5-0/TR
This table gives cross-reference parts and alternative options found for SPX2954AM3-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954AM3-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX2954M3-L-5-0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954AM3-L-5-0/TR vs SPX2954M3-L-5-0/TR |
SPX2954AM3-5-0/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954AM3-L-5-0/TR vs SPX2954AM3-5-0/TR |
SPX2954AM3-L-5.0 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954AM3-L-5-0/TR vs SPX2954AM3-L-5.0 |
SPX2954AM3-L-5-0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | SPX2954AM3-L-5-0/TR vs SPX2954AM3-L-5-0/TR |