Part Details for SPX2941T5-L by Sipex Corporation
Results Overview of SPX2941T5-L by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX2941T5-L Information
SPX2941T5-L by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPX2941T5-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for SPX2941T5-L
SPX2941T5-L CAD Models
SPX2941T5-L Part Data Attributes
|
SPX2941T5-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2941T5-L
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.55 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.042 mm |
SPX2941T5-L Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPX2941T5-L involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Exar Corporation provides a recommended PCB layout in their application notes.
-
To ensure stability, make sure to follow the recommended component values and PCB layout. Additionally, ensure that the input and output capacitors are properly selected, and the device is operated within the recommended voltage and current ranges.
-
The SPX2941T5-L is rated for operation from -40°C to +85°C. However, it's essential to consider the device's thermal characteristics and ensure proper heat dissipation to maintain reliability.
-
While the SPX2941T5-L is a high-quality device, it's essential to evaluate its suitability for high-reliability or automotive applications. Exar Corporation provides additional documentation and support for these types of applications, including AEC-Q100 qualification and PPAP documentation.
-
To troubleshoot issues with the SPX2941T5-L, start by verifying the PCB layout and component values. Check for proper input and output voltage levels, and ensure that the device is operated within the recommended specifications. Exar Corporation provides application notes and technical support to help with troubleshooting.