Part Details for SPX2941T5-L/TR by MaxLinear Inc
Results Overview of SPX2941T5-L/TR by MaxLinear Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX2941T5-L/TR Information
SPX2941T5-L/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPX2941T5-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPX2941T5-L/TR
|
Avnet Americas | 1.0A LOW DROPOUT VOLTAGE REGULATOR - Tape and Reel (Alt: SPX2941T5-L/TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
701-SPX2941T5-L/TR
|
Mouser Electronics | LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR RoHS: Compliant | 6255 |
|
$1.0700 / $2.1800 | Buy Now |
Part Details for SPX2941T5-L/TR
SPX2941T5-L/TR CAD Models
SPX2941T5-L/TR Part Data Attributes
|
SPX2941T5-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX2941T5-L/TR
MaxLinear Inc
Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.55 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Width | 9.042 mm |
Alternate Parts for SPX2941T5-L/TR
This table gives cross-reference parts and alternative options found for SPX2941T5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2941T5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2941SX/NOPB | Texas Instruments | $0.9047 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125 | SPX2941T5-L/TR vs LM2941SX/NOPB |
LM2941S/NOPB | Texas Instruments | $1.8120 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125 | SPX2941T5-L/TR vs LM2941S/NOPB |
LM2941CS/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | SPX2941T5-L/TR vs LM2941CS/NOPB |
LM2941CSX | National Semiconductor Corporation | Check for Price | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | SPX2941T5-L/TR vs LM2941CSX |
LM2941SX/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | SPX2941T5-L/TR vs LM2941SX/NOPB |
SPX2941T5-L | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, LEAD FREE, TO-263, 5 PIN | SPX2941T5-L/TR vs SPX2941T5-L |
LM2941CS | National Semiconductor Corporation | Check for Price | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | SPX2941T5-L/TR vs LM2941CS |
LM2941CS | Texas Instruments | Check for Price | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | SPX2941T5-L/TR vs LM2941CS |
SPX2941T5-L/TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces as short as possible and use 50-ohm transmission lines to minimize signal reflections.
-
The SPX2941T5-L/TR requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and decouple the power pins with 10uF and 100nF capacitors in parallel.
-
The maximum input power that the SPX2941T5-L/TR can handle is +10dBm. Exceeding this limit may cause damage to the device or affect its performance.
-
Use a spectrum analyzer to check the output spectrum for spurs or distortion. Verify the input signal is within the recommended power range and the device is properly biased. Check the PCB layout for any signal integrity issues.
-
While the SPX2941T5-L/TR is optimized for 50-ohm systems, it can be used in non-50-ohm systems with proper impedance matching. However, this may affect the device's performance and require additional circuitry.