Part Details for SPX29302T5-L/TR by Exar Corporation
Results Overview of SPX29302T5-L/TR by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX29302T5-L/TR Information
SPX29302T5-L/TR by Exar Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPX29302T5-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO ADJ 3A TO263-5 | 59890 |
|
$0.3176 / $0.4103 | Buy Now |
Part Details for SPX29302T5-L/TR
SPX29302T5-L/TR CAD Models
SPX29302T5-L/TR Part Data Attributes
|
SPX29302T5-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX29302T5-L/TR
Exar Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263BA, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.036 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.015 mm |
Alternate Parts for SPX29302T5-L/TR
This table gives cross-reference parts and alternative options found for SPX29302T5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29302T5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX29302U5-L | Exar Corporation | $16.7998 | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, BIPolar, LEAD FREE, TS-001AA, TO-220, 5 PIN | SPX29302T5-L/TR vs SPX29302U5-L |
SPX29302T5/TR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, TO-263BA, 5 PIN | SPX29302T5-L/TR vs SPX29302T5/TR |
SPX29302T5 | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, TO-263BA, 5 PIN | SPX29302T5-L/TR vs SPX29302T5 |
SPX29302T5-L | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29302T5-L/TR vs SPX29302T5-L |
SPX29302T5-L | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29302T5-L/TR vs SPX29302T5-L |
SPX29302T5-L/TR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29302T5-L/TR vs SPX29302T5-L/TR |
SPX29302U5 | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.7V Dropout, PSFM5, TO-220AA, 5 PIN | SPX29302T5-L/TR vs SPX29302U5 |
SPX29502U5-L | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, BIPolar, PSFM5, LEAD FREE, TO-220, 5 PIN | SPX29302T5-L/TR vs SPX29502U5-L |
SPX29302T5-L/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPX29302T5-L/TR would involve keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure EMC, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines. Also, ensure that the PCB layout is designed to minimize radiation and susceptibility.
-
The SPX29302T5-L/TR is rated for operation from -40°C to 125°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability and longevity.
-
While the SPX29302T5-L/TR is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult with Exar Corporation or a qualified representative to determine the device's suitability for such applications.
-
To troubleshoot issues, start by verifying the input voltage, output load, and PCB layout. Check for decoupling capacitor values, input filter components, and output capacitor values. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance.