Part Details for SPX29152U5-L by Sipex Corporation
Results Overview of SPX29152U5-L by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX29152U5-L Information
SPX29152U5-L by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX29152U5-L
SPX29152U5-L CAD Models
SPX29152U5-L Part Data Attributes
|
SPX29152U5-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX29152U5-L
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSFM5, LEAD FREE, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SPX29152U5-L
This table gives cross-reference parts and alternative options found for SPX29152U5-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29152U5-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX29152U5 | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSFM5, TO-220, 5 PIN | SPX29152U5-L vs SPX29152U5 |
SPX29152U5-L | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 0.6V Dropout, BIPolar, PSFM5, LEAD FREE, TO-220, 5 PIN | SPX29152U5-L vs SPX29152U5-L |
SPX29152T5-L/TR | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29152U5-L vs SPX29152T5-L/TR |
SPX29152T5 | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, TO-263BA, 5 PIN | SPX29152U5-L vs SPX29152T5 |
SPX29152T5-L/TR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29152U5-L vs SPX29152T5-L/TR |
SPX29152U5-L Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPX29152U5-L should include a solid ground plane, decoupling capacitors close to the device, and a separate analog and digital ground. The layout should also minimize noise coupling between analog and digital signals.
-
To ensure the device operates within the specified temperature range, provide adequate heat sinking, avoid overheating, and use a thermal interface material (TIM) if necessary. Also, consider the thermal resistance of the package and the PCB.
-
The recommended input voltage range for the SPX29152U5-L is 4.5V to 5.5V. Operating the device outside this range may affect its performance, reliability, or even cause damage.
-
To handle ESD protection for the SPX29152U5-L, use ESD-sensitive handling procedures, such as using an anti-static wrist strap, mat, or workstation. Also, ensure that the PCB design includes ESD protection components, such as TVS diodes or resistors, as needed.
-
The maximum allowable power dissipation for the SPX29152U5-L is typically specified in the datasheet. However, it's essential to consider the thermal resistance of the package, PCB, and ambient temperature to ensure the device operates within the safe operating area.