Part Details for SPX1582T5-L-2.5/TR by MaxLinear Inc
Results Overview of SPX1582T5-L-2.5/TR by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX1582T5-L-2.5/TR Information
SPX1582T5-L-2.5/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX1582T5-L-2.5/TR
SPX1582T5-L-2.5/TR CAD Models
SPX1582T5-L-2.5/TR Part Data Attributes
|
SPX1582T5-L-2.5/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX1582T5-L-2.5/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 2.5V, 1.18V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.18 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.75 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Width | 9.015 mm |
Alternate Parts for SPX1582T5-L-2.5/TR
This table gives cross-reference parts and alternative options found for SPX1582T5-L-2.5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1582T5-L-2.5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX1582T5-L-2.5/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.18V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | SPX1582T5-L-2.5/TR vs SPX1582T5-L-2.5/TR |