Part Details for SPVQC10100-EPB by Alpine Electronics (Asia) Ltd
Results Overview of SPVQC10100-EPB by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPVQC10100-EPB Information
SPVQC10100-EPB by Alpine Electronics (Asia) Ltd is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SPVQC10100-EPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQC10100-EPB
|
Avnet Abacus | Switch Detect Waterproof type 50mA 18V DC 50A 5V DC OpF105N - Tape and Reel (Alt: SPVQC10100-EPB) RoHS: Compliant Min Qty: 31200 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 9300 |
|
Buy Now |