Part Details for SPU03N60S5 by Infineon Technologies AG
Results Overview of SPU03N60S5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPU03N60S5 Information
SPU03N60S5 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SPU03N60S5
SPU03N60S5 CAD Models
SPU03N60S5 Part Data Attributes
|
SPU03N60S5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPU03N60S5
Infineon Technologies AG
Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-251AA | |
Package Description | GREEN, PLASTIC, TO-251, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 5.7 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPU03N60S5
This table gives cross-reference parts and alternative options found for SPU03N60S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPU03N60S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPU03N60C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, IPAK-3 | SPU03N60S5 vs SPU03N60C3 |
SPU03N60S5 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the SPU03N60S5 in their application note AN2013-01. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
-
While the datasheet specifies a maximum drain-source voltage of 600V, it's essential to consider the voltage spike or transient tolerance. Infineon recommends limiting voltage spikes to 650V or less, with a duration of less than 10µs, to prevent damage to the device.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, gate drive voltage, and PCB layout. A general guideline is to use a gate resistor value between 10Ω and 100Ω. Consult Infineon's application notes or contact their support team for more specific guidance.
-
To prevent ESD damage, store the SPU03N60S5 in its original packaging or use an ESD-protective bag. Handle the device by the body, avoiding contact with the pins. Use an ESD wrist strap or mat when handling the device, and ensure the workspace is ESD-protected.