-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPU03M-15 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4861-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$6.8510 / $7.2300 | Buy Now |
DISTI #
SPU03M-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPU03M-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$5.1663 / $6.5998 | Buy Now |
DISTI #
709-SPU03M-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8-13.2Vin 15Vout 20-200mA Iso DC-DC RoHS: Compliant | 0 |
|
$6.1200 / $6.9700 | Order Now |
DISTI #
72094460
|
RS | DC-DC Converter, 15V 3W, 200mA, SPU03 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $9.4200 | RFQ |
|
Onlinecomponents.com | 15VDC 200mA 3W DC-DC Unregulated Isolated Encapsulated DC to DC Converter 12VDCin SIP-4 RoHS: Compliant | 30 Factory Stock |
|
$5.2600 / $6.1300 | Buy Now |
DISTI #
SPU03M-15
|
TME | Converter: DC/DC, 3W, Uin: 10.8÷13.2VDC, Uout: 15VDC, Iout: 200mA Min Qty: 1 | 0 |
|
$5.4400 / $8.2700 | RFQ |
DISTI #
000000000003907868
|
Sager | Isolated DC/DC Converters - Through Hole 10.8-13.2Vin 15Vout 20-200mA Iso DC-DC Min Qty: 1 | 0 |
|
$4.8700 / $6.7700 | Buy Now |
|
Master Electronics | 15VDC 200mA 3W DC-DC Unregulated Isolated Encapsulated DC to DC Converter 12VDCin SIP-4 RoHS: Compliant | 30 Factory Stock |
|
$5.2600 / $6.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPU03M-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPU03M-15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SIP-7/4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT NOM | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
The maximum ambient temperature for the SPU03M-15 is 40°C (104°F) with derating, and 70°C (158°F) for storage.
Yes, the SPU03M-15 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.
The MTBF of the SPU03M-15 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.
No, the SPU03M-15 is not designed for medical applications. It does not meet the safety standards for medical devices, such as IEC 60601-1.
Yes, the SPU03M-15 can operate up to 5,000 meters (16,404 feet) above sea level, but the output power may be derated.