Part Details for SPT4V0030PA6W02 by Honeywell Sensing and Control
Results Overview of SPT4V0030PA6W02 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPT4V0030PA6W02 Information
SPT4V0030PA6W02 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SPT4V0030PA6W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5279
|
Newark | Pressure Transmitter, Absolute, 0-30Psi, Pressure Type:Absolute, Pressure Port Type:Unf, Operating Pressure Min:0Psi, Operating Pressure Max:30Psi, Pressure Port Size:7/16", Transducer Connection/Termination:Cable Rohs Compliant: Yes |Honeywell SPT4V0030PA6W02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$442.6500 | Buy Now |
DISTI #
480-SPT4V0030PA6W02-ND
|
DigiKey | PRESSURE-JZ STAINLESS PRESR SPT- Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$751.6800 | Buy Now |
DISTI #
785-SPT4V0030PA6W02
|
Mouser Electronics | Industrial Pressure Sensors 0 to 30psi, 10 Vdc 10 G at 20Hzto2000Hz | 0 |
|
$829.3000 | Order Now |
DISTI #
70120658
|
RS | Transducer, Pressure, Compensated, 0 to 30 psi, Absolute, 7/16 UNF, Cable, 2 FT Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$851.9000 | RFQ |
DISTI #
85535458
|
Verical | Industrial Pressure Sensor 1V to 5V 0psi to 30psi Absolute 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$619.7100 | Buy Now |
DISTI #
51588985
|
Verical | Industrial Pressure Sensor 1V to 5V 0psi to 30psi Absolute 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1503 | Americas - 1 |
|
$1,039.3240 / $2,787.7070 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 5V 0psi to 30psi Absolute 4-Pin RoHS: Compliant |
2 In Stock |
|
$783.4900 / $2,144.3900 | Buy Now |
Part Details for SPT4V0030PA6W02
SPT4V0030PA6W02 CAD Models
SPT4V0030PA6W02 Part Data Attributes
|
SPT4V0030PA6W02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SPT4V0030PA6W02
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | Port Height = 8.89 MM | |
Body Height | 60.31 mm | |
Body Length or Diameter | 20.7 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 1V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16UNF | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12.5 V | |
Termination Type | CABLE |
SPT4V0030PA6W02 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vout. This ensures proper operation and prevents damage to the device.
-
The SPT4V0030PA6W02 is factory-calibrated and does not require additional calibration. However, if you need to perform a system-level calibration, you can use the sensor's built-in calibration coefficients and follow the application note AN209 provided by Honeywell.
-
The SPT4V0030PA6W02 is designed to operate up to 30 psi (206.8 kPa), but it can withstand up to 50 psi (344.7 kPa) for short periods of time. Exceeding this limit may cause damage to the sensor.
-
The SPT4V0030PA6W02 is designed to operate in a dry environment. While it can tolerate some humidity, it is not recommended for use in wet or submerged applications. If you need to use the sensor in a humid environment, ensure that it is properly sealed and protected from moisture.
-
The response time of the SPT4V0030PA6W02 is typically less than 1 ms, making it suitable for most industrial and commercial applications.